1330R-20G
API Delevan
Description: General Purpose Inductor, 1uH, 2%, 1 Element, Phenolic-Core, SMD, 3112, ROHS COMPLIANT

Overview of 1330R-20G by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC448-SX Analog Devices I.C., Amp Doubler Amp Die, 20G
ADRF5144BCCZN-R7 Analog Devices 10W SPDT in SOI, 500MHz to 20G
ADRF5144BCCZN Analog Devices 10W SPDT in SOI, 500MHz to 20G

Price & Stock for 1330R-20G by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 1330R-20G-ND
DigiKey FIXED IND 1UH 390MA 1 OHM SMD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $5.6701
$5.6701 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks 0
  • 500 $6.3000
$6.3000 Buy Now

CAD Models for 1330R-20G by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1330R-20G by API Delevan

1330R-20G
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
3112
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3313
Construction
Rectangular
Core Material
PHENOLIC
DC Resistance
1 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.68 mm
Package Length
8.26 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.39 A
Self Resonance Frequency
230 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
2%
Want to compare parts?
  1. 1330R-20G
    API Delevan
    General Purpose Inductor, 1uH, 2%, 1 Element, Phenolic-Core, SMD, 3112, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1330R-20G by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1330R-20G by API Delevan

Select Manufacturer
Which Manufacturer of 1330R-20G would you like to use for your alert(s)?
  • Please alert me when 1330R-20G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1330R-20G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1330R-20G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1330R-20G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1330R-20G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1330R-20G by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: