Part Details for 1330MFM1625RAN111C by Fenghua (HK) Electronics Ltd
Overview of 1330MFM1625RAN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330MFM1625RAN111C
1330MFM1625RAN111C CAD Models
1330MFM1625RAN111C Part Data Attributes
|
1330MFM1625RAN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330MFM1625RAN111C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 500 mA |
Alternate Parts for 1330MFM1625RAN111C
This table gives cross-reference parts and alternative options found for 1330MFM1625RAN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330MFM1625RAN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MRM1625RFN4F | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MRM1625RFN4F |
8330MFM1625RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MFM1625RTN4P |
1330MFM1625RAN711B | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 1330MFM1625RAN711B |
2330MFM1625RAN4110 | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 2330MFM1625RAN4110 |
8330MFM1625RAN511B | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MFM1625RAN511B |
8330MRM1625RFN7M | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MRM1625RFN7M |
2330MFM1625RAN311B | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 2330MFM1625RAN311B |
8330MFM1625RXN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MFM1625RXN7C |
8330MFM1625RTN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 8330MFM1625RTN1N |
1330MFM1625RYN5110 | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330MFM1625RAN111C vs 1330MFM1625RYN5110 |