Part Details for 1330G4 by Anderson Power Products
Overview of 1330G4 by Anderson Power Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1330G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8732
|
Newark | Connector, Plug, 1Pos, 1Row, Cable, Product Range:Pp30 Powerpole Series, No. Of Contacts:1Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1330G4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$0.7010 / $0.9500 | Buy Now |
DISTI #
29C5336
|
Newark | Plug & Socket Connector, Plug, 1 Position, Product Range:Pp30 Powerpole Series, No. Of Contacts:1Contacts, Gender:Hermaphroditic, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1330G4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 / $0.8860 | Buy Now |
DISTI #
2243-1330G4-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
15 In Stock |
|
$10.0410 / $11.5700 | Buy Now |
DISTI #
879-1330G4
|
Mouser Electronics | Heavy Duty Power Connectors PP30 BLACK 12-16 AWG 30A CONT 12-16 AWG RoHS: Compliant | 2160 |
|
$0.6190 / $1.3400 | Buy Now |
DISTI #
70161944
|
RS | Connector Power Heavy Duty PP30 BLACK 12-16 AWG 30A CONT 12-16 AWG | Anderson Power Products 1330G4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 403 |
|
$0.7500 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
1132 In Stock 51099 On Order |
|
$0.6200 / $1.0820 | Buy Now |
DISTI #
28959019
|
Verical | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 21 Package Multiple: 1 | Americas - 16061 |
|
$0.8891 | Buy Now |
DISTI #
61692325
|
Verical | Conn Power 1 POS ST Cable Mount 1 Terminal 1 Port Min Qty: 50 Package Multiple: 25 Date Code: 2214 | Americas - 1125 |
|
$1.1029 / $1.4305 | Buy Now |
DISTI #
1330G4
|
TME | APP Min Qty: 1 | 0 |
|
$1.1900 / $1.5600 | RFQ |
DISTI #
SMC-1330G4
|
Sensible Micro Corporation | Heavy Duty Power Connectors Pp30 Black #12-16 Awg 30A Contac RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 27 |
|
$0.5185 / $0.5795 | RFQ |
Part Details for 1330G4
1330G4 CAD Models
1330G4 Part Data Attributes
|
1330G4
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1330G4
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1330G4
This table gives cross-reference parts and alternative options found for 1330G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330G11 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G4 vs 1330G11 |
1380G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G4 vs 1380G4 |
2300-001-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G4 vs 2300-001-224 |
2300-301-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G4 vs 2300-301-218 |
2300-201-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G4 vs 2300-201-222 |
2300-201-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G4 vs 2300-201-216 |
1300G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G4 vs 1300G3 |
2300-001-218 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1330G4 vs 2300-001-218 |
1330G14 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G4 vs 1330G14 |
1320G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1330G4 vs 1320G2 |