Part Details for 1330LDMAA07SCN18FJ by Fenghua (HK) Electronics Ltd
Overview of 1330LDMAA07SCN18FJ by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LDMAA07SCN18FJ
1330LDMAA07SCN18FJ CAD Models
1330LDMAA07SCN18FJ Part Data Attributes
|
1330LDMAA07SCN18FJ
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LDMAA07SCN18FJ
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1330LDMAA07SCN18FJ
This table gives cross-reference parts and alternative options found for 1330LDMAA07SCN18FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LDMAA07SCN18FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLML33M25CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LDMAA07SCN18FJ vs UTLML33M25CF16.3X7 |
1330LDMAA07LLN98EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 1330LDMAA07LLN98EC |
8330LDMAA07SCN38ED | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 8330LDMAA07SCN38ED |
2330LDMAA07LLN985C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 2330LDMAA07LLN985C |
1330LDMAA07LLN38FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 1330LDMAA07LLN38FM |
8330LDMAA07SLN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 8330LDMAA07SLN7C |
1330LDMAA07LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 1330LDMAA07LLN48EM |
8330LDMAA07LLN98FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 8330LDMAA07LLN98FJ |
8330LDMAA07LLN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 8330LDMAA07LLN4810 |
8330LDMAA07SCN98FJ | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LDMAA07SCN18FJ vs 8330LDMAA07SCN98FJ |