1330LDM0511NPN08F0
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,

Overview of 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd

1330LDM0511NPN08F0
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
77 mA
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 1330LDM0511NPN08F0
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for 1330LDM0511NPN08F0

This table gives cross-reference parts and alternative options found for 1330LDM0511NPN08F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LDM0511NPN08F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1330LDM0511NPN081R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 1330LDM0511NPN081R
2330LDM0511LLN18EF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 2330LDM0511LLN18EF
B41004A5336M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, TDK Corporation 1330LDM0511NPN08F0 vs B41004A5336M002
2330LDM0511NPN58FM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 2330LDM0511NPN58FM
2330LDM0511NPN781F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 2330LDM0511NPN781F
8330LDM0511WPN285R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 8330LDM0511WPN285R
2330LDM0511NPN385F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 2330LDM0511NPN385F
RE3-25V330ME3#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc 1330LDM0511NPN08F0 vs RE3-25V330ME3#-S1
1330LDM0511NPN985F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 1330LDM0511NPN985F
2330LDM0511NPN485R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd 1330LDM0511NPN08F0 vs 2330LDM0511NPN485R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1330LDM0511NPN08F0 would you like to use for your alert(s)?
  • Please alert me when 1330LDM0511NPN08F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1330LDM0511NPN08F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1330LDM0511NPN08F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1330LDM0511NPN08F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1330LDM0511NPN08F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1330LDM0511NPN08F0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: