Part Details for 1330LCMAA05MKN711M by Fenghua (HK) Electronics Ltd
Overview of 1330LCMAA05MKN711M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for 1330LCMAA05MKN711M
1330LCMAA05MKN711M CAD Models
1330LCMAA05MKN711M Part Data Attributes
|
1330LCMAA05MKN711M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LCMAA05MKN711M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1330LCMAA05MKN711M
This table gives cross-reference parts and alternative options found for 1330LCMAA05MKN711M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LCMAA05MKN711M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LCMAA05MKN411F | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 2330LCMAA05MKN411F |
1330LCMAA05MKN511A | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 1330LCMAA05MKN511A |
1330LCMAA05MKN211D | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 1330LCMAA05MKN211D |
2330LCMAA05MKN011C | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 2330LCMAA05MKN011C |
1330LCMAA05MKN511R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 1330LCMAA05MKN511R |
8330LCMAA05MKN3110 | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 8330LCMAA05MKN3110 |
1330LCMAA05MKN411M | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 1330LCMAA05MKN411M |
8330LCMAA05MKN0110 | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 8330LCMAA05MKN0110 |
8330LCMAA05MKN911R | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 8330LCMAA05MKN911R |
2330LCMAA05MKN711B | CAP,AL2O3,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LCMAA05MKN711M vs 2330LCMAA05MKN711B |