Part Details for 1330LBM0507LLN481B by Fenghua (HK) Electronics Ltd
Overview of 1330LBM0507LLN481B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LBM0507LLN481B
1330LBM0507LLN481B CAD Models
1330LBM0507LLN481B Part Data Attributes
|
1330LBM0507LLN481B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LBM0507LLN481B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1330LBM0507LLN481B
This table gives cross-reference parts and alternative options found for 1330LBM0507LLN481B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LBM0507LLN481B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LBM0507LLN785J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 2330LBM0507LLN785J |
1330LBM0507LLN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 1330LBM0507LLN085B |
2330LBM0507LLN58FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 2330LBM0507LLN58FF |
2330LBM0507LLN285A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 2330LBM0507LLN285A |
8330LBM0507SLN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 8330LBM0507SLN5F |
NLE330M10V5X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 1330LBM0507LLN481B vs NLE330M10V5X7TBSTF |
NLE330M10V5X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 1330LBM0507LLN481B vs NLE330M10V5X7TBSTNF |
1330LBM0507LLN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 1330LBM0507LLN181B |
2330LBM0507LLN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 2330LBM0507LLN48EC |
2330LBM0507LLN38FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LBM0507LLN481B vs 2330LBM0507LLN38FC |