Part Details for 1330LAM0505MVN38EB by Fenghua (HK) Electronics Ltd
Overview of 1330LAM0505MVN38EB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LAM0505MVN38EB
1330LAM0505MVN38EB CAD Models
1330LAM0505MVN38EB Part Data Attributes
|
1330LAM0505MVN38EB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LAM0505MVN38EB
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1330LAM0505MVN38EB
This table gives cross-reference parts and alternative options found for 1330LAM0505MVN38EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LAM0505MVN38EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LAM0505MVN781J | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 2330LAM0505MVN781J |
1330LAM0505MVN081B | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 1330LAM0505MVN081B |
2330LAM0505MVN38EJ | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 2330LAM0505MVN38EJ |
S5006M330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 1330LAM0505MVN38EB vs S5006M330 |
1330LAM0505MVN28FB | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 1330LAM0505MVN28FB |
1330LAM0505MVN781B | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 1330LAM0505MVN781B |
2330LAM0505MVN98FJ | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 2330LAM0505MVN98FJ |
2330LAM0505MVN481B | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 2330LAM0505MVN481B |
2330LAM0505MVN08EB | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 2330LAM0505MVN08EB |
1330LAM0505MVN285C | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1330LAM0505MVN38EB vs 1330LAM0505MVN285C |