Part Details for 1330G15 by Anderson Power Products
Overview of 1330G15 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-1330G15-KIT-ND
|
DigiKey | CONN PLUG 1POS IN-LINE CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
24 In Stock |
|
$10.1520 / $11.6800 | Buy Now |
DISTI #
879-1330G15
|
Mouser Electronics | Heavy Duty Power Connectors PP30 BROWN 12-16 AWG 30A CONT 12-16 AWG RoHS: Compliant | 441 |
|
$0.6190 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9846 | Buy Now |
DISTI #
1330G15
|
TME | DC power connector APP Min Qty: 1 | 0 |
|
$1.5500 / $2.0500 | RFQ |
DISTI #
1330G15
|
PEI Genesis | PP30 CONN BROWN Min Qty: 1 | 1457 |
|
$0.4900 / $0.6200 | Buy Now |
Part Details for 1330G15
1330G15 CAD Models
1330G15 Part Data Attributes
|
1330G15
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1330G15
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1330G15
This table gives cross-reference parts and alternative options found for 1330G15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330G15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2300-001-220 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-001-220 |
2300-301-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-301-224 |
2300-201-224 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-201-224 |
2300-301-222 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-301-222 |
1330G13 | Anderson Power Products | $0.8124 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | 1330G15 vs 1330G13 |
1330G16 | Anderson Power Products | $0.7221 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | 1330G15 vs 1330G16 |
2300-001-216 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-001-216 |
1300G4 | Anderson Power Products | $3.1721 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | 1330G15 vs 1300G4 |
2300-301-216 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | 1330G15 vs 2300-301-216 |
1330G2 | Anderson Power Products | $0.8986 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | 1330G15 vs 1330G2 |