Part Details for 1330820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0757
|
Newark | Lmf 5.08/12/90 3.5Sn Or Bx Rohs Compliant: Yes |Weidmuller 1330820000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $7.2400 | Buy Now |
DISTI #
281-4017-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1585 | Buy Now |
DISTI #
1330820000
|
Avnet Americas | PC Board Terminal Block Header 12 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1330820000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1330820000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.08/12/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.8500 / $7.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5700 / $4.6800 | Buy Now |