Part Details for 1330400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1330400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0721
|
Newark | Lmf 5.00/22/180 3.5Sn Or Bx |Weidmuller 1330400000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6300 / $11.9600 | Buy Now |
DISTI #
281-7679-ND
|
DigiKey | TERM BLK 22POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$6.3673 / $10.1900 | Buy Now |
DISTI #
1330400000
|
Avnet Americas | PC Board Terminal Block Header 22 Position 5mm Straight Through Hole Orange Box (Alt: 1330400000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1330400000
|
Mouser Electronics | Barrier Terminal Blocks LMF 5.00/22/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$6.3600 / $10.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $8.2900 | Buy Now |