Part Details for 1330-ST-2 by Pomona Electronics
Overview of 1330-ST-2 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1330-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1330-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for 1330-ST-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2920
|
Newark | Double Banana Plug, 15A, Turret, Red, Gender:Plug, Connector Mounting:-, Current Rating:15A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:1330 Series Rohs Compliant: Yes |Pomona 1330-ST-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $6.9900 | Buy Now |
DISTI #
501-2415-ND
|
DigiKey | CONN DBL BAN PLG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$5.9376 / $6.0900 | Buy Now |
DISTI #
565-1330-ST-02
|
Mouser Electronics | Test Plugs & Test Jacks DBL BAN PLG SOL TUR RoHS: Compliant | 43 |
|
$5.9400 | Buy Now |
DISTI #
70552297
|
RS | DOUBLE BANANA PLUG WITH SOLDER TURRETS, RED | Pomona Electronics 1330-ST-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 | RFQ |
|
Onlinecomponents.com | Conn Banana Plug PL 2 POS Solder ST 2 Port RoHS: Compliant | 0 |
|
$6.1500 / $6.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3 |
|
$6.6798 / $13.3596 | Buy Now |
DISTI #
POM-1330-ST-2
|
TME | Connector: 4mm banana, stackable safety shunt, 15A, 30VAC, 60VDC Min Qty: 1 | 0 |
|
$7.3300 / $7.8200 | RFQ |
DISTI #
35242.1
|
TestEquity LLC | Pomona 1330-ST-2 Double Banana Plug, Solder Turret, Stackable, 15 A, Red, 1330 Series | 0 |
|
$6.9900 | Buy Now |
Part Details for 1330-ST-2
1330-ST-2 CAD Models
1330-ST-2 Part Data Attributes
|
1330-ST-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1330-ST-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Operating Temperature-Max | 50 °C |