There are no models available for this part yet.
Overview of 1330-24-1-0500-004-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for 1330-24-1-0500-004-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN108R-500-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 500 Lead time: 20 Weeks Container: Spool |
3000 In Stock |
|
$0.5404 / $0.6683 | Buy Now | |
DISTI #
CN108R-50-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
17 In Stock |
|
$23.3843 / $34.0900 | Buy Now | |
DISTI #
CN108R-25-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
14 In Stock |
|
$12.0097 / $18.4300 | Buy Now | |
DISTI #
CN108R-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$44.8263 / $62.2800 | Buy Now | |
Onlinecomponents.com | FEP Hook-Up Wire - UL1330 - 24AWG - 600V - 200°C to -80°C - Red - 500Ft Reel RoHS: Compliant | 0 |
|
$148.1800 / $216.0000 | Buy Now |