Part Details for 1330-24-1-0500-001-1-TS by CnC Tech LLC
Overview of 1330-24-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-24-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN108B-500-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
10 In Stock |
|
$199.3740 / $264.4200 | Buy Now |
DISTI #
CN108B-50-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$23.3843 / $34.0900 | Buy Now |
DISTI #
CN108B-25-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$12.0097 / $18.4300 | Buy Now |
DISTI #
CN108B-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$44.8263 / $62.2800 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1330 - 24AWG - 600V - 200°C to -80°C - Black - 500Ft Reel | 0 |
|
$173.7900 / $364.0000 | Buy Now |