Part Details for 1330-22-1-0500-001-1-TS by CnC Tech LLC
Overview of 1330-22-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-22-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN107B-500-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4006 In Stock |
|
$0.5240 / $0.6479 | Buy Now |
DISTI #
CN107B-50-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$31.6205 / $44.7600 | Buy Now |
DISTI #
CN107B-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$61.3136 / $82.5400 | Buy Now |
DISTI #
CN107B-25-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.1254 / $24.0600 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1330 - 22AWG - 600V - 200°C to -80°C - Black - 500Ft Reel | 0 |
|
$245.7800 / $514.8000 | Buy Now |