Part Details for 1330-20-1-0500-001-1-TS by CnC Tech LLC
Overview of 1330-20-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330-20-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN106B-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4000 In Stock |
|
$0.6329 / $0.7643 | Buy Now |
DISTI #
CN106B-50-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$37.8590 / $53.5800 | Buy Now |
DISTI #
CN106B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$73.7905 / $99.3300 | Buy Now |
DISTI #
CN106B-25-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$19.2446 / $28.7200 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1330 - 20AWG - 600V - 200°C to -80°C - Black - 500Ft Reel | 0 |
|
$299.1600 / $626.6000 | Buy Now |