Part Details for 1330-2 by Pomona Electronics
Overview of 1330-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1330-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1330-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for 1330-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B1864
|
Newark | Double Banana Plug, 15A, Screw, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Body Material:Brass Rohs Compliant: Yes |Pomona 1330-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$4.8000 / $5.9900 | Buy Now |
DISTI #
501-1519-ND
|
DigiKey | CONN DBL BAN PLG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
318 In Stock |
|
$5.0900 | Buy Now |
DISTI #
565-1330-2
|
Mouser Electronics | Test Plugs & Test Jacks DOUBLE BANANA PL RoHS: Compliant | 414 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | Conn Banana Plug PL 2 POS Screw ST Cable Mount 2 Port RoHS: Compliant |
70 In Stock |
|
$4.7700 / $5.6600 | Buy Now |
DISTI #
84342868
|
Verical | Conn Banana M 2 POS ST Cable Mount 1 Port Min Qty: 9 Package Multiple: 1 Date Code: 2433 | Americas - 67 |
|
$6.2010 / $7.3580 | Buy Now |
|
Quest Components | 4 |
|
$6.4889 / $8.8485 | Buy Now | |
DISTI #
POM-1330-2
|
TME | Connector: 4mm banana, stackable safety shunt, 15A, 5kV, red Min Qty: 1 | 0 |
|
$6.4700 / $6.9000 | RFQ |
|
Master Electronics | Conn Banana Plug PL 2 POS Screw ST Cable Mount 2 Port RoHS: Compliant |
70 In Stock |
|
$4.7700 / $5.6600 | Buy Now |
DISTI #
35240.1
|
TestEquity LLC | Pomona 1330-2 Double Banana Plug, Component Mounting Area, 15 A, Red, 1330 Series | 24 |
|
$5.9900 | Buy Now |
Part Details for 1330-2
1330-2 CAD Models
1330-2 Part Data Attributes
|
1330-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1330-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.40 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |