Part Details for 1330-14K by API Delevan
Overview of 1330-14K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits |
Price & Stock for 1330-14K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1330-14K-ND
|
DigiKey | FIXED IND 560NH 550MA 500MOHM SM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8684 | Buy Now |
DISTI #
807-1330-14K
|
Mouser Electronics | RF Inductors - SMD .56uH 10% .5ohm Unshielded SMT Ind RoHS: Not Compliant | 0 |
|
$2.0300 / $2.1000 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.56UH, 10%, 1 ELEMENT, PHENOLIC-CORE, SMD, 3112 | 542 |
|
$2.5121 / $4.5675 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.56UH, 10%, 1 ELEMENT, PHENOLIC-CORE, SMD, 3112 | 460 |
|
$1.8270 / $4.5675 | Buy Now |
Part Details for 1330-14K
1330-14K CAD Models
1330-14K Part Data Attributes
|
1330-14K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1330-14K
API Delevan
General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, SMD, 3112, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1330-14K
This table gives cross-reference parts and alternative options found for 1330-14K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330-14K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRF3013-560K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | 1330-14K vs MLRF3013-560K |
MIL1330-14K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core, SMD, 3111, CHIP | API Delevan | 1330-14K vs MIL1330-14K |
ER3013-560KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330-14K vs ER3013-560KM |
M39010/19BR56KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330-14K vs M39010/19BR56KM |