Part Details for 133-9801-201 by Cinch Connectivity Solutions
Overview of 133-9801-201 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 133-9801-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2318
|
Newark | Rf Coaxial, Mcx Plug, 50 Ohm, Pcb, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Copper Alloy, Frequency Max:6Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 133-9801-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $15.6100 | Buy Now |
DISTI #
J10413-ND
|
DigiKey | CONN MCX PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
135 In Stock |
|
$12.2962 / $18.8500 | Buy Now |
DISTI #
530-133-9801-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors NON MAG PLUG ASSY RoHS: Compliant | 92 |
|
$12.2900 / $17.3200 | Buy Now |
DISTI #
71101558
|
RS | MCX Plug Assembly, Straight PCB Mount, Non-Magnetic | Johnson-Cinch Connectivity Solutions 133-9801-201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8100 | RFQ |
DISTI #
EFJ133-9801-201
|
Interstate Connecting Components | MCX PLUG ASSY, STRAIGHT PCB MT, NON-MAGNETIC | 0 |
|
$12.9375 / $15.0159 | Buy Now |
DISTI #
133-9801-201
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.1000 / $12.1300 | Buy Now |
Part Details for 133-9801-201
133-9801-201 CAD Models
133-9801-201 Part Data Attributes
|
133-9801-201
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
133-9801-201
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |