-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J686-ND
|
DigiKey | CONN MCX JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$8.6048 / $14.2300 | Buy Now |
DISTI #
530-133-9701-801
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX END LAUNCH JCK RoHS: Compliant | 4 |
|
$8.8100 / $12.9600 | Buy Now |
DISTI #
70880461
|
RS | MCX Non-Magnetic Jack, End Launch | Johnson-Cinch Connectivity Solutions 133-9701-801 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1100 / $11.3900 | RFQ |
DISTI #
EFJ133-9701-801
|
Interstate Connecting Components | MCX NON-MAGNETIC JACK ASSEMBLY MCX | 0 |
|
Buy Now | |
DISTI #
133-9701-801
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.8200 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
133-9701-801
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-9701-801
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 133-9701-801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-9701-801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-9701-801 | RF MCX Connector, Female, Board Mount, Solder Terminal, Jack | Johnson Components | 133-9701-801 vs 133-9701-801 |