Part Details for 133-9701-304 by Cinch Connectivity Solutions
Overview of 133-9701-304 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1697-01 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package | |
10127397-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 4MP+15S+4HP STB | |
10132797-011120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector. |
Price & Stock for 133-9701-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7010
|
Newark | Mcx Non-Magnetic Jack Assembly, Right Angle, Pcb Mount/Bag |Johnson Cinch Connectivity 133-9701-304 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5700 / $23.2300 | Buy Now |
DISTI #
133-9701-304-ND
|
DigiKey | CONN MCX JACK R/A 50 OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2036 | Buy Now |
DISTI #
530-133-9701-304
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Non-Magnetic Jck Asmbly RA PCB Mnt RoHS: Compliant | 0 |
|
$10.8700 | Order Now |
DISTI #
74421266
|
RS | PLUG ASSEMBLY, MCX END LAUNCH | Johnson-Cinch Connectivity Solutions 133-9701-304 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9900 | RFQ |
DISTI #
EFJ133-9701-304
|
Interstate Connecting Components | MCX NON-MAGNETIC JACK ASSEMBLY MCX | 0 |
|
Buy Now | |
DISTI #
133-9701-304
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$10.8300 / $11.1500 | Buy Now |