Part Details for 133-9701-211 by Johnson Components
Overview of 133-9701-211 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-9701-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
1150 In Stock |
|
$9.3700 / $12.3200 | Buy Now |
|
Master Electronics | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
1150 In Stock |
|
$9.3700 / $12.3200 | Buy Now |
Part Details for 133-9701-211
133-9701-211 CAD Models
133-9701-211 Part Data Attributes:
|
133-9701-211
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-9701-211
Johnson Components
RF MCX Connector, Female, Board Mount, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |