Part Details for 133-8445-001 by Cinch Connectivity Solutions
Overview of 133-8445-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338445XXXWWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338445XXXXV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338445XXXHV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 133-8445-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-8445-001-ND
|
DigiKey | CONN MCX PLUG STR 75 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3050 | Buy Now |
DISTI #
530-133-8445-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX STRT PLUG 735A RoHS: Compliant | 0 |
|
$10.6200 | Order Now |
DISTI #
70880740
|
RS | MCX 75 Ohm Plug, Straight Cabled, Belden 735A | Johnson-Cinch Connectivity Solutions 133-8445-001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0400 / $12.0000 | RFQ |
DISTI #
EFJ133-8445-001
|
Interstate Connecting Components | 0 |
|
$12.3077 / $12.5000 | Buy Now | |
DISTI #
133-8445-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$9.6700 / $10.2600 | Buy Now |
Part Details for 133-8445-001
133-8445-001 CAD Models
133-8445-001 Part Data Attributes
|
133-8445-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-8445-001
Cinch Connectivity Solutions
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: BELDON 735A, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.37 |
Alternate Parts for 133-8445-001
This table gives cross-reference parts and alternative options found for 133-8445-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8445-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8445-001 | CONNECTOR, CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-8445-001 vs 133-8445-001 |