Part Details for 133-7.5B by Wakefield-Vette
Overview of 133-7.5B by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-7.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-7.5B-ND
|
DigiKey | HEATSINK EXTRUDED Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-133-7.5B
|
Mouser Electronics | Heat Sinks High Performance Heat Sink for Compression, 139.2mm W, 190.5mm L, Black Anodized RoHS: Compliant | 0 |
|
$112.2400 / $116.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.6400 / $136.2700 | Buy Now |
DISTI #
000000000000798190
|
Sager | Heat Sinks High Performance Heat Sink for Compression, 139.2mm W, 190.5mm L, Black Anodized | 0 |
|
Buy Now |