Part Details for 133-5402-101 by Johnson Components
Overview of 133-5402-101 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54020-68030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-32030PT | Amphenol Communications Solutions | Through Hole Sockets | |
54020-44030PT | Amphenol Communications Solutions | Through Hole Sockets |
Price & Stock for 133-5402-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX Plug Assembly, Right Angle Cabled, Reverse Polarity, RG178 RoHS: Compliant | 0 |
|
$8.4700 / $17.6400 | Buy Now |
Part Details for 133-5402-101
133-5402-101 CAD Models
133-5402-101 Part Data Attributes
|
133-5402-101
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-5402-101
Johnson Components
RF MCX Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 178/U; RG 196, INSERTION LOSS MAX AT 1GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.43 |
Alternate Parts for 133-5402-101
This table gives cross-reference parts and alternative options found for 133-5402-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-5402-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-5402-101 | RF MCX Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 133-5402-101 vs 133-5402-101 |