Part Details for 133-5402-101 by Cinch Connectivity Solutions
Overview of 133-5402-101 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 133-5402-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-5402-101-ND
|
DigiKey | CONN RPMCX PLUG R/A 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7080 | Buy Now |
DISTI #
530-133-5402-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX RA PLUG RG178 REVERSE POLARITY RoHS: Compliant | 0 |
|
$8.5800 | Order Now |
DISTI #
74421260
|
RS | MCX Plug Assembly, Right Angle Semi Rigid, RG58 | Johnson-Cinch Connectivity Solutions 133-5402-101 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2100 | RFQ |
DISTI #
EFJ133-5402-101
|
Interstate Connecting Components | 0 |
|
$8.2969 / $10.6875 | Buy Now |
Part Details for 133-5402-101
133-5402-101 CAD Models
133-5402-101 Part Data Attributes:
|
133-5402-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-5402-101
Cinch Connectivity Solutions
RF MCX Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 178/U; RG 196, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.43 |
Alternate Parts for 133-5402-101
This table gives cross-reference parts and alternative options found for 133-5402-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-5402-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-5402-101 | CONNECTOR, CABLE TERMINATED, FEMALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-5402-101 vs 133-5402-101 |