-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1405
|
Newark | Mcx Plug Assembly, Low Profile Vertical Pcb Mount/Bag |Johnson Cinch Connectivity 133-3801-216 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9000 | Buy Now |
DISTI #
133-3801-216-ND
|
DigiKey | CONN MCX PLUG STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6396 | Buy Now |
DISTI #
530-133-3801-216
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX PLUG NICKEL RoHS: Compliant | 0 |
|
$15.7100 | Order Now |
DISTI #
74421256
|
RS | MCX Bulkhead Jack Assembly, Straight Cabled, RG178 | Johnson-Cinch Connectivity Solutions 133-3801-216 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 | RFQ |
DISTI #
EFJ133-3801-216
|
Interstate Connecting Components | 0 |
|
$18.8000 / $19.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
133-3801-216
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3801-216
Cinch Connectivity Solutions
RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 133-3801-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3801-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3801-216 | CONNECTOR, BOARD TERMINATED, MALE, MCX CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 133-3801-216 vs 133-3801-216 |