Part Details for 133-3711-302 by Bel Fuse
Overview of 133-3711-302 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3711GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
MK3711DMLFTR | Renesas Electronics Corporation | Low Cost 8MHz to 16MHz 3.3V VCXO | |
MK3711DMLF | Renesas Electronics Corporation | Low Cost 8MHz to 16MHz 3.3V VCXO |
Price & Stock for 133-3711-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3711-302
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA SMD Gold T/R - Tape and Reel (Alt: 133-3711-302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2,521.7400 | Buy Now |
DISTI #
133-3711-302
|
Avnet Abacus | - Tape and Reel (Alt: 133-3711-302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 133-3711-302
133-3711-302 CAD Models
133-3711-302 Part Data Attributes
|
133-3711-302
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
133-3711-302
Bel Fuse
RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | BelFuse | |
Body Breadth | 0.223 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 133-3711-302
This table gives cross-reference parts and alternative options found for 133-3711-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
133-3711-303 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-303 |
133-3711-316 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-316 |
133-3711-315 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-315 |
133-3711-309 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-309 |
133-3711-311 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-311 |
133-3711-318 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-318 |
133-3711-312 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-312 |
133-3711-317 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 133-3711-302 vs 133-3711-317 |