Part Details for 133-3711-212 by Cinch Connectivity Solutions
Overview of 133-3711-212 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3711GJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 133-3711-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7911
|
Newark | Tape And Reel, 750 Per Reel, Mcx Jack Assembly, Straight Surface Mount/Tape And Reel |Johnson Cinch Connectivity 133-3711-212 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3500 / $9.5000 | Buy Now |
DISTI #
22H5059
|
Newark | Tape And Reel, 750 Per Reel, Mcx Jack Assembly, Straight Surface Mount/Tape And Reel |Johnson Cinch Connectivity 133-3711-212 RoHS: Not Compliant Min Qty: 1 Package Multiple: 750 Date Code: 0 Container: SPOOL | 0 |
|
$6,274.5000 / $7,142.2500 | Buy Now |
DISTI #
133-3711-212-ND
|
DigiKey | CONN MCX JACK STR 50OHM SMD Min Qty: 562500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1141 | Buy Now |
DISTI #
530-1333711212
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK ASSEMBLY STRT SURFACE MOUNT RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
DISTI #
EFJ133-3711-212
|
Interstate Connecting Components | 0 |
|
$4,179.6875 | Buy Now | |
DISTI #
133-3711-212
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$3,012.8200 / $3,429.4900 | Buy Now |
Part Details for 133-3711-212
133-3711-212 CAD Models
133-3711-212 Part Data Attributes
|
133-3711-212
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3711-212
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 133-3711-212
This table gives cross-reference parts and alternative options found for 133-3711-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3711-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3711-212 | RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle | Johnson Components | 133-3711-212 vs 133-3711-212 |