Part Details for 133-3701-616 by Bel Fuse
Overview of 133-3701-616 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 133-3701-616
133-3701-616 CAD Models
133-3701-616 Part Data Attributes
|
133-3701-616
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
133-3701-616
Bel Fuse
RF MCX Connector, 1 Contact(s), Female, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.141 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 133-3701-616
This table gives cross-reference parts and alternative options found for 133-3701-616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-606 | RF MCX Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 133-3701-616 vs 133-3701-606 |
133-3701-626 | RF MCX Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 133-3701-616 vs 133-3701-626 |
133-8701-831 | RF MCX Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 133-3701-616 vs 133-8701-831 |
133-3701-611 | RF MCX Connector, 1 Contact(s), Female, Locking, Jack | Bel Fuse | 133-3701-616 vs 133-3701-611 |