Part Details for 133-3701-416 by Cinch Connectivity Solutions
Overview of 133-3701-416 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3701-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10524-ND
|
DigiKey | CONN MCX JACK STR 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8885 | Buy Now |
DISTI #
530-133-3701-416
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK NICKEL RoHS: Compliant | 0 |
|
$2.9200 / $3.3900 | Order Now |
DISTI #
70880631
|
RS | MCX Jack, Front Mount Press In Bulkhead | Johnson-Cinch Connectivity Solutions 133-3701-416 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9900 / $3.7400 | RFQ |
DISTI #
EFJ133-3701-416
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$3.1250 / $3.4921 | Buy Now |
Part Details for 133-3701-416
133-3701-416 CAD Models
133-3701-416 Part Data Attributes:
|
133-3701-416
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3701-416
Cinch Connectivity Solutions
RF MCX Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-416
This table gives cross-reference parts and alternative options found for 133-3701-416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-416 | RF MCX Connector, Female, Panel Mount, Receptacle | EF Johnson Technologies Inc | 133-3701-416 vs 133-3701-416 |
133-3701-416 | RF MCX Connector, Female, Panel Mount, Press Fit Terminal, Receptacle | Johnson Components | 133-3701-416 vs 133-3701-416 |