Part Details for 133-3701-311 by Johnson Components
Results Overview of 133-3701-311 by Johnson Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
133-3701-311 Information
133-3701-311 by Johnson Components is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | 82370 - Integrated System Peripheral | |
A82370-16 | Rochester Electronics LLC | 82370 - Integrated System Peripheral | |
8655MHRA3701LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 37 position connector. |
Price & Stock for 133-3701-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX Jack Assembly, Right Angle PCB Mount RoHS: Compliant |
2433 In Stock |
|
$3.4310 / $4.4500 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, JACK | 340 |
|
$6.1200 / $12.2400 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, JACK | 158 |
|
$11.1881 / $14.3847 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, JACK | 40 |
|
$5.7120 / $12.2400 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, JACK | 33 |
|
$3.2400 / $6.4800 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, JACK | 17 |
|
$6.1200 / $12.2400 | Buy Now |
DISTI #
133-3701-311
|
PEI Genesis | MCX Jack Assembly, Right Angle Min Qty: 1 | 504 |
|
$2.9400 / $3.3000 | Buy Now |
|
Powell Electronics | MCX Jack Assembly, Right Angle PCB Mount Min Qty: 1 | 343 |
|
$2.9300 / $3.2900 | Buy Now |
Part Details for 133-3701-311
133-3701-311 CAD Models
133-3701-311 Part Data Attributes
|
133-3701-311
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
133-3701-311
Johnson Components
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-311
This table gives cross-reference parts and alternative options found for 133-3701-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
133-3701-311 | EF Johnson Technologies Inc | Check for Price | RF MCX Connector, Female, Board Mount, Solder Terminal, Jack | 133-3701-311 vs 133-3701-311 |
133-3701-311 | Cinch Connectivity Solutions | $3.6605 | RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle, | 133-3701-311 vs 133-3701-311 |