Part Details for 133-3701-311 by Bel Fuse
Results Overview of 133-3701-311 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
133-3701-311 Information
133-3701-311 by Bel Fuse is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | 82370 - Integrated System Peripheral | |
A82370-16 | Rochester Electronics LLC | 82370 - Integrated System Peripheral | |
8655MHRA3701LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 37 position connector. |
Price & Stock for 133-3701-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3701-311
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 133-3701-311) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag |
3810 |
|
$3.7576 | Buy Now |
DISTI #
66F3153
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: 66F3153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk |
5 Partner Stock |
|
$4.0700 | Buy Now |
DISTI #
133-3701-311
|
Avnet Abacus | (Alt: 133-3701-311) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 133-3701-311
133-3701-311 CAD Models
133-3701-311 Part Data Attributes
|
133-3701-311
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
133-3701-311
Bel Fuse
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Body Breadth | 0.213 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 133-3701-311
This table gives cross-reference parts and alternative options found for 133-3701-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
133-3701-316 | Bel Fuse | Check for Price | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | 133-3701-311 vs 133-3701-316 |
133-3701-321 | Bel Fuse | $9.0202 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | 133-3701-311 vs 133-3701-321 |