Part Details for 133-3701-236 by Cinch Connectivity Solutions
Overview of 133-3701-236 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133-3701-236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3701-236-ND
|
DigiKey | CONN MCX JACK STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9993 | Buy Now |
DISTI #
530-133-3701-236
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .115" LEGS Ni RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
DISTI #
74421253
|
RS | SMB Plug-Jack, Mini-75 Ohm, Adapter | Johnson-Cinch Connectivity Solutions 133-3701-236 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
DISTI #
EFJ133-3701-236
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$4.7500 / $6.5625 | Buy Now |
Part Details for 133-3701-236
133-3701-236 CAD Models
133-3701-236 Part Data Attributes:
|
133-3701-236
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3701-236
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-236
This table gives cross-reference parts and alternative options found for 133-3701-236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-236 | RF MCX Connector, Female, Board Mount, Solder Terminal, Jack | EF Johnson Technologies Inc | 133-3701-236 vs 133-3701-236 |
133-3701-236 | CONNECTOR, BOARD TERMINATED, FEMALE, MCX CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 133-3701-236 vs 133-3701-236 |