Part Details for 133-3701-226 by Bel Fuse
Overview of 133-3701-226 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 133-3701-226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-3701-226
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 133-3701-226) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$5.2080 / $6.5100 | Buy Now |
Part Details for 133-3701-226
133-3701-226 CAD Models
133-3701-226 Part Data Attributes
|
133-3701-226
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
133-3701-226
Bel Fuse
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.236 inch | |
Body Depth | 0.221 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 24.9088 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.068 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for 133-3701-226
This table gives cross-reference parts and alternative options found for 133-3701-226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-216 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 133-3701-226 vs 133-3701-216 |
133-3701-236 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 133-3701-226 vs 133-3701-236 |
133-3701-201 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 133-3701-226 vs 133-3701-201 |
133-3701-206 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 133-3701-226 vs 133-3701-206 |