Part Details for 133-3701-221 by Cinch Connectivity Solutions
Overview of 133-3701-221 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Price & Stock for 133-3701-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10522-ND
|
DigiKey | CONN MCX JACK STR 50OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
135 In Stock |
|
$7.0523 / $11.6700 | Buy Now |
DISTI #
530-133-3701-221
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .068"LEGS GLD RoHS: Compliant | 224 |
|
$6.5600 / $11.3600 | Buy Now |
DISTI #
70090556
|
RS | MCX Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 133-3701-221 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8200 / $11.3600 | RFQ |
DISTI #
EFJ133-3701-221
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$8.0769 / $8.2031 | Buy Now |
DISTI #
133-3701-221
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.1200 / $6.7300 | Buy Now |
Part Details for 133-3701-221
133-3701-221 CAD Models
133-3701-221 Part Data Attributes
|
133-3701-221
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-3701-221
Cinch Connectivity Solutions
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 133-3701-221
This table gives cross-reference parts and alternative options found for 133-3701-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3701-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3701-221 | RF MCX Connector, Female, Board Mount, Solder Terminal, Jack | EF Johnson Technologies Inc | 133-3701-221 vs 133-3701-221 |