Part Details for 133-3402-006 by EF Johnson Technologies Inc
Overview of 133-3402-006 by EF Johnson Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for 133-3402-006
133-3402-006 CAD Models
133-3402-006 Part Data Attributes
|
133-3402-006
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
133-3402-006
EF Johnson Technologies Inc
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 178, INSERTION LOSS MAX AT 1GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.41 |
Alternate Parts for 133-3402-006
This table gives cross-reference parts and alternative options found for 133-3402-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3402-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3402-006 | RF MCX Connector, Male, Cable Mount, Solder Terminal, Plug | Johnson Components | 133-3402-006 vs 133-3402-006 |
133-3402-006 | RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 133-3402-006 vs 133-3402-006 |
133-3402-006 | CONNECTOR, CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 133-3402-006 vs 133-3402-006 |