133-3303-401
Description: RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Overview of 133-3303-401 by EF Johnson Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 133-3303-401 by EF Johnson Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 133-3303-401 by EF Johnson Technologies Inc

133-3303-401
EF Johnson Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EF JOHNSON CO
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLE:RG 316, INSERTION LOSS MAX AT 1GHZ
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MCX CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.1 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
VSWR
1.37
Want to compare parts?
  1. 133-3303-401
    EF Johnson Technologies Inc
    RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
    VS

Alternate Parts for 133-3303-401

This table gives cross-reference parts and alternative options found for 133-3303-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-3303-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
133-3303-401 CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, MCX CONNECTOR, CRIMP, JACK Artesyn Embedded Technologies 133-3303-401 vs 133-3303-401
133-3303-401 RF MCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, Cinch Connectivity Solutions 133-3303-401 vs 133-3303-401
Part Number Description Manufacturer Compare
133-3303-401 CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, MCX CONNECTOR, CRIMP, JACK Artesyn Embedded Technologies 133-3303-401 vs 133-3303-401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 133-3303-401 by EF Johnson Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 133-3303-401 by EF Johnson Technologies Inc

  • Please alert me when 133-3303-401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 133-3303-401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 133-3303-401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 133-3303-401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 133-3303-401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 133-3303-401 by EF Johnson Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: