Part Details for 133-00721 by Laird, A DuPont Business
Overview of 133-00721 by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89007-2100LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body | |
89007-2110LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
89007-2120LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. |
Price & Stock for 133-00721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-133-00721-ND
|
DigiKey | AC CURRENT SENSOR CABLE ASSY Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
20 In Stock |
|
$35.7376 / $39.7500 | Buy Now |
DISTI #
133-00721
|
Avnet Americas | AC Current Sensor Assembly 0-20Arms 1m for Sentrius BT6xx Carton - Bulk (Alt: 133-00721) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8600 / $39.7500 | Buy Now |
DISTI #
239-133-00721
|
Mouser Electronics | Sensor Cables / Actuator Cables AC Current Sensor Cable Assembly for Sentrius BT6x0, 0-150 Amp RMS, 1000mm Cable Length RoHS: Compliant | 0 |
|
$35.7300 / $39.7500 | Order Now |
|
Symmetry Electronics | AC Current Sensor Cable Assembly for Sentrius BT6x0, 0-150 Amp RMS, 1000mm Cable Length Min Qty: 1 | In Stock |
|
$39.7500 | Buy Now |