There are no models available for this part yet.
Overview of 133-00719 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPA00719RSVR | Texas Instruments | 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 16-UQFN -40 to 85 |
Price & Stock for 133-00719 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
776-133-00719-ND
|
DigiKey | THERMISTOR SENSOR CABLE ASSY Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
48 In Stock |
|
$7.7750 / $9.0100 | Buy Now | |
DISTI #
133-00719
|
Avnet Americas | Thermistor Sensor Cable Assembly 2m for Sentrius BT6xx - Bulk (Alt: 133-00719) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $9.0100 | Buy Now | |
DISTI #
239-133-00719
|
Mouser Electronics | Sensor Cables / Actuator Cables Thermistor Sensor Cable Assembly for Sentrius BT6x0, 2000mm Cable Length RoHS: Compliant | 0 |
|
$7.7700 / $9.0100 | Order Now | |
Symmetry Electronics | Thermistor Sensor Cable Assembly for Sentrius BT6x0, 2000mm Cable Length Min Qty: 1 | In Stock |
|
$9.0100 | Buy Now |