Part Details for 132J23019X by Conec Corporation
Results Overview of 132J23019X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132J23019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132J23019X
|
Heilind Electronics | KOAX-BUCHSE AC 50 OHM 127 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
132J23019X
|
TME | Contact, female, copper alloy, gold-plated, crimped, for cable Min Qty: 100 | 0 |
|
$5.2900 | RFQ |
DISTI #
COC132J23019X
|
Interstate Connecting Components | KOAX-BUCHSE AC 50 OHM 127 | 0 |
|
Buy Now |
Part Details for 132J23019X
132J23019X CAD Models
132J23019X Part Data Attributes
|
132J23019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132J23019X
Conec Corporation
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.075 inch | |
Cable Types | RG174/U, RG188A/U, RG316/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Min | -55 °C | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 26 AWG |