Part Details for 132B20102 by Vishay Spectrol
Results Overview of 132B20102 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132B20102 Information
132B20102 by Vishay Spectrol is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 132B20102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132B20102-ND
|
DigiKey | POT 1K OHM 2.75W WIREWOUND LIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$36.6239 / $56.0700 | Buy Now |