Part Details for 132A12030X by Conec Corporation
Overview of 132A12030X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132A12030X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HS-Buchse P D=2,85mm 20A 020 RoHS: Compliant |
789 Partner Stock |
|
$0.7330 / $1.2410 | Buy Now |
DISTI #
69143707
|
Verical | 132A12030X Min Qty: 80 Package Multiple: 1 | Americas - 789 |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
C1S149700158988
|
Chip1Stop | Unclassified | 789 |
|
$0.9020 / $0.9530 | Buy Now |
|
Master Electronics | HS-Buchse P D=2,85mm 20A 020 RoHS: Compliant |
789 Partner Stock |
|
$0.7330 / $1.2410 | Buy Now |