Part Details for 132A11039X by Conec Corporation
Overview of 132A11039X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A11039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132A11039X
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4495 / $2.0520 | Buy Now | |
|
Onlinecomponents.com | FEMALE POWER CONT. 30A CRIMP RoHS: Compliant | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
132A11039X
|
TME | Contact, female, copper alloy, gold-plated, 12AWG÷10AWG, crimped Min Qty: 100 | 0 |
|
$1.0600 | RFQ |
DISTI #
COC132A11039X
|
Interstate Connecting Components | 0 |
|
$1.4495 / $2.0520 | Buy Now | |
|
CDM Electronics | COMBINATION STRAIGHT CRIMP CONTACT Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5500 / $2.1800 | RFQ |
Part Details for 132A11039X
132A11039X CAD Models
132A11039X Part Data Attributes
|
132A11039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132A11039X
Conec Corporation
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | D-SUB CONNECTOR | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |