There are no models available for this part yet.
Overview of 132A11019X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 132A11019X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC132A11019X
|
Heilind Electronics | F CRIMP PWR CONTCT,10A,GOLD FL ASH PLATING | Americas - 0 in Stock |
|
$1.2505 / $1.7589 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.8100 | Buy Now | ||
DISTI #
COC132A11019X
|
Interstate Connecting Components | F CRIMP PWR CONTCT,10A,GOLD FL ASH PLATING | 0 |
|
$1.2505 / $1.7589 | Buy Now |
CAD Models for 132A11019X by Conec Corporation
Part Data Attributes for 132A11019X by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CONEC
|
Additional Feature
|
CONTACT FINISH: GOLD
|
Approvals
|
CSA, UL
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.067 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
MACHINED
|
Contact Gender
|
FEMALE
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
Design Use
|
POWER
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Rated Current
|
10 A
|
Terminal Type
|
CRIMP
|
Used With
|
D-SUB CONNECTOR
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|