Part Details for 132A10039X by Conec Corporation
Overview of 132A10039X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A10039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132A10039X
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4637 / $2.0674 | Buy Now | |
|
Onlinecomponents.com | FEMALE POWER CONT. 30A SOLDER RoHS: Compliant | 0 |
|
$1.3000 / $2.0900 | Buy Now |
DISTI #
132A10039X
|
TME | Contact, female, copper alloy, gold-plated, 12AWG÷10AWG, 30A Min Qty: 100 | 0 |
|
$1.1600 | RFQ |
DISTI #
COC132A10039X
|
Interstate Connecting Components | 0 |
|
$1.4637 / $2.0674 | Buy Now | |
|
CDM Electronics | COMBINATION D SUB HIGH POWER CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5600 / $2.2000 | RFQ |
Part Details for 132A10039X
132A10039X CAD Models
132A10039X Part Data Attributes
|
132A10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132A10039X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.138 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Design Use | POWER | |
Rated Current | 30 A | |
Terminal Type | SOLDER | |
Used With | D-SUB | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |