There are no models available for this part yet.
Overview of 132A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1132AISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
AD8132ARZ-R7 | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti | |
AD8132ARZ-RL | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti |
Price & Stock for 132A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-132A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 282.2 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
80 In Stock |
|
$2.6840 / $3.0500 | Buy Now | |
DISTI #
144-132A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 11.11 - 11.46 CAP 11.270 - 10.780:LDPE BLUE RoHS: Compliant | 0 |
|
$3.7900 / $6.5000 | Order Now | |
DISTI #
72923305
|
RS | Tapered Cap, 11.10 - 11.46"OD Range, 10.78 - 11.268" ID Range, Blue LDPE | Essentra Components 132A RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks | 0 |
|
$3.5800 | Buy Now | ||
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 282.2 - 291.1 mm (11.110 - 11.460 in) - in)side Diameter Range 273.8 - 286.2 mm (10.780 - 11.268 in) - 51.6 mm (2.031 in) RoHS: Compliant | 0 |
|
$3.4800 / $4.2700 | Buy Now |
CAD Models for 132A by Essentra Components
Part Data Attributes for 132A by Essentra Components
132A
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
132AEssentra ComponentsVS
-