Datasheets
132P104X9300T01 by: EXXELIA Group

Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED

Part Details for 132P104X9300T01 by EXXELIA Group

Overview of 132P104X9300T01 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for 132P104X9300T01

132P104X9300T01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

132P104X9300T01 Part Data Attributes

132P104X9300T01 EXXELIA Group
Buy Now Datasheet
Compare Parts:
132P104X9300T01 EXXELIA Group Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material MIXED (PAPER+POLYESTER)
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 300 V
Reference Standard MIL-PRF-19978
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 132P104X9300T01

This table gives cross-reference parts and alternative options found for 132P104X9300T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132P104X9300T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
132P104X9300S12 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300S12
132P104X9300T02 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300T02
132P104X9300S01 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300S01
132P104X9300S02 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300S02
132P104X9300T12 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300T12
132P104X9300S13 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300S13
132P104X9300T03 Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED EXXELIA Group 132P104X9300T01 vs 132P104X9300T03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132P104X9300T01 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132P104X9300T01 by EXXELIA Group

Select Manufacturer
Which Manufacturer of 132P104X9300T01 would you like to use for your alert(s)?
  • Please alert me when 132P104X9300T01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132P104X9300T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132P104X9300T01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132P104X9300T01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132P104X9300T01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132P104X9300T01 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: