Part Details for 132P104X9300T01 by EXXELIA Group
Overview of 132P104X9300T01 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 132P104X9300T01
132P104X9300T01 CAD Models
132P104X9300T01 Part Data Attributes
|
132P104X9300T01
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
132P104X9300T01
EXXELIA Group
Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYESTER) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-19978 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 132P104X9300T01
This table gives cross-reference parts and alternative options found for 132P104X9300T01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132P104X9300T01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132P104X9300S12 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300S12 |
132P104X9300T02 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300T02 |
132P104X9300S01 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300S01 |
132P104X9300S02 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300S02 |
132P104X9300T12 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300T12 |
132P104X9300S13 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300S13 |
132P104X9300T03 | Film Capacitor, Mixed (paper+polyester), 300V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 132P104X9300T01 vs 132P104X9300T03 |