Part Details for 132B9505 by Winchester Interconnect
Overview of 132B9505 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132B9505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1130-ND
|
DigiKey | CONN ADAPT N JACK TO SMA JACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
64 In Stock |
|
$7.8680 / $9.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $17.7100 | Buy Now |
Part Details for 132B9505
132B9505 CAD Models
132B9505 Part Data Attributes
|
132B9505
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
132B9505
Winchester Interconnect
N-SMA, Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-SMA | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |